PPR ENG KIT 04

KEMET
80-PPRENGKIT04
PPR ENG KIT 04

Gam.:

Aprašymas:
Kondensatorių rinkiniai 10 pcs 5 values Class X1 Paper Kit

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
26,23 € 26,23 €
22,78 € 227,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Kondensatorių rinkiniai
RoHS:  
Film Capacitor Kits
22 nF to 100 nF
300 VAC
Radial
PPR ENG KIT
Bulk
Prekės Ženklas: KEMET
Gaminio tipas: Capacitor Kits
Gamyklinės pakuotės kiekis: 1
Subkategorija: Capacitors
tolerancija: 20 %
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8532250000
CNHTS:
8532219000
CAHTS:
8532210010
USHTS:
8532250070
JPHTS:
8532210002
KRHTS:
8532100000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Metallized Impregnated Paper Capacitor Kits

KEMET Metallized Impregnated Paper Capacitors are constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material, meeting the requirements of UL 94 V–0. Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression. Each kit contains 10 each of capacitors from KEMET's P278, P295, P409 and P410 series.

Capacitor Engineering Kits

KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.