PHE850EB5680MB16R17

KEMET
80-PHE850EB5680MB16
PHE850EB5680MB16R17

Gam.:

Aprašymas:
Saugos kondensatoriai 300V 0.068uF 20% LS=15mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 929

Turime sandėlyje:
929 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
32 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,37 € 1,37 €
0,972 € 9,72 €
0,912 € 91,20 €
0,778 € 389,00 €
0,489 € 489,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Saugos kondensatoriai
RoHS:  
68 nF
Y2
300 VAC
Radial
15 mm (0.591 in)
1.25 kVDC
18 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 110 C
19 mm
PHE850
Tray
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: ID
Gaminio tipas: Safety Capacitors
Gamyklinės pakuotės kiekis: 250
Subkategorija: Capacitors
Tipas: Metallized Polypropylene Safety Film Capacitor
Vieneto Svoris: 9,093 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Electromagnetic Interference Suppression Capacitor

KEMET's Electromagnetic Interference Suppression Capacitors meet EN/IEC 60384-17:2005 standards and are subdivided into two groups, X and Y. X Capacitors are for use in positions where a failure of the capacitor would not expose anybody to the danger of electric shock. Y Capacitors are for use in positions where a failure of the capacitor could expose somebody to a dangerous electric shock.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.

PHE850 Suppression Film Capacitors

KEMET PHE850 Series Suppression Film Capacitors are Class Y2 EMI suppressors with metallized polypropylene. The PHE850 Series Suppression Film Capacitors from KEMET include new small dimensions that include low-profile capacitors. KEMET PHE850 Series Suppression Film Capacitors are intended for use as interference suppressors in Y2 (line-to-earth) applications.