F863BW474K310R

KEMET
80-F863BW474K310R
F863BW474K310R

Gam.:

Aprašymas:
Plėveliniai kondensatoriai 310volts 0.47uF 10%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,937 € 0,94 €
0,635 € 6,35 €
0,406 € 40,60 €
Visa Amunicijos dėžės tipo pakuotė (Užsakoma po 340)
0,34 € 115,60 €
0,313 € 212,84 €
0,302 € 718,76 €
0,301 € 1 432,76 €
0,30 € 2 958,00 €
0,295 € 7 321,90 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Plėveliniai kondensatoriai
RoHS:  
0.47 uF
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
19 mm (0.748 in)
Safety Film Capacitors
310 VAC
10 %
2 Pin
19 mm (0.748 in)
Straight
- 40 C
+ 110 C
F863
AEC-Q200
Ammo Pack
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Laido Skersmuo: 0.8 mm
Gaminio tipas: Film Capacitors
Gamyklinės pakuotės kiekis: 340
Subkategorija: Capacitors
Tipas: Metallized Polypropylene Film for Harsh Environmental Conditions
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532500000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.

Harsh Environment Film Capacitors

KEMET Harsh Environment Film Capacitors feature a 0.1µF to 600µF capacitance range and 5% or 10% tolerance. These film capacitors are ideal for numerous applications, including but not limited to capacitive power supplies, automation, energy storage, and AC harmonic filtering. KEMET Harsh Environment Film Capacitors feature the following series: C4AF, C4AQ, F862, and F863.

F863 Film Capacitors

KEMET F863 Film Capacitors are ideal for harsh environments and meet AEC-Q200 qualification requirements. These automotive-grade capacitors are made of metallized polypropylene film, encapsulated with self-extinguishing resin in a UL 94V-0 box material. The F863 series operates in a -40°C to +110°C temperature range, while the F863H series has an operating temperature range of -40°C to +125°C. KEMET F863 Film Capacitors are suitable for use in parallel and series connections with the mains for indoor applications and in capacitive power supplies in automotive applications with severe ambient conditions.