F161SP334J050V

KEMET
80-F161SP334J050V
F161SP334J050V

Gam.:

Aprašymas:
Plėveliniai kondensatoriai 50volts 0.33uF 5% LS 7.3mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
0,718 € 1 795,00 €
0,717 € 3 585,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Plėveliniai kondensatoriai
RoHS:  
0.33 uF
50 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
7.3 mm (0.287 in)
6 mm (0.236 in)
Stacked Film Capacitors
30 VAC
5 %
3.5 mm (0.138 in)
2824 (7360 metric)
- 55 C
+ 125 C
F161
AEC-Q200
Reel
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IT
Jautrus drėgmei: Yes
Gaminio tipas: Film Capacitors
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Capacitors
Tipas: Encapsulated Stacked
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99

F161 Polyester (PET) Film SMT Capacitors

KEMET F161 Polyester (PET) Film Surface-Mount Capacitors are general-purpose, high-reliability devices encapsulated in a self-extinguishing material that meets UL 94V-0 standards. The F161 series offers rated voltages of 50VDC to 630VDC, 30VAC to 250VAC, and a capacitance range of 0.01μF to 12μF with ±5%, ±10%, and ±20% capacitance tolerance. These devices meet IEC 60384-19 standards and are RoHS compliant. They come in EIA 2220 to 6560 package sizes with lead-free terminations and an operating temperature range of -55°C to +125°C. Applications for KEMET F161 Polyester (PET) Film Capacitors include bypassing and signal coupling.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.