ESH227M050AH2AA

KEMET
80-ESH227M050AH2AA
ESH227M050AH2AA

Gam.:

Aprašymas:
Aliuminio elektrolitiniai kondensatoriai - su radialiniais laidais 50V 220uF 105C 2k Hour Radial

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4 432

Turime sandėlyje:
4 432 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,37 € 0,37 €
0,219 € 2,19 €
0,151 € 15,10 €
0,126 € 75,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Aliuminio elektrolitiniai kondensatoriai - su radialiniais laidais
RoHS:  
220 uF
50 VDC
10 mm
15 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
400 mA
- 40 C
+ 105 C
Straight
Radial
ESH
Bulk
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dissipation Faktorius DF: 12 %
Nuotėkio Srovė: 110 uA
Gaminio tipas: Electrolytic Capacitors
Gamyklinės pakuotės kiekis: 200
Subkategorija: Capacitors
Tipas: Single Ended Aluminium Electrolytic Capacitor
Dalies Nr., kitokios klasifikacijos numeriai: SH227M050AH2AAKPLP
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

ESH Aluminum Electrolytic Capacitors

KEMET has expanded their line of ESH Aluminum Electrolytic Capacitors, now featuring a case with ØD greater than or equal to 6.0mm, with the safety vent at the bottom. They offer single-ended leads and are ideally suited for applications such as coupling, decoupling, by-pass, and filtering. KEMET ESH Aluminum Electrolytic Capacitors are general purpose single-ended lead capacitors that offer long life of 2000 hours and operating temperature up to 105ºC. ESH aluminum electrolytic capacitors from KEMET are well suited for high quality and high reliability applications.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Aluminum Electrolytic Capacitors

KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.