C638C121KFG5TA

80-C638C121KFG
C638C121KFG5TA

Gam.:

Aprašymas:
Daugiasluoksniai Keraminiai Išvadiniai Kondensatoriai MLCC 1500V 120pF C0G 10% LS=0.375 in

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Daugiasluoksniai Keraminiai Išvadiniai Kondensatoriai MLCC
RoHS:  
C600
Radial
120 pF
1.5 kVDC
C0G (NP0)
10 %
9.52 mm
Conformally Coated
- 55 C
+ 125 C
High Voltage MLCCs
11.9 mm
15.74 mm
6.89 mm
Bulk
Prekės Ženklas: KEMET
Klasė: Class 1
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Dissipation Faktorius DF: 0.1 %
Laido Skersmuo: 0.64 mm
Pagrindinis Stilius: Inside Kink
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 250
Subkategorija: Capacitors
Tipas: High Voltage Goldmax C0G Dielectric Commercial Grade MLCCs
Prekinis pavadinimas: GOLDMAX
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Goldmax 600 High Voltage C0G MLCCs

KEMET Goldmax 600 High Voltage C0G MLCCs are conformally coated, radial leaded ceramic capacitors with a C0G dielectric and 125°C maximum operating temperature. This series meets special lead spacing requirements per MIL–PRF–49467 and offers extremely low ESR at high frequencies. They have a DC voltage range from 500V to 3KV and a capacitance range from 12pF to 0.1μF. KEMET Goldmax 600 High Voltage C0G MLCCs are widely used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Additional applications include telecommunications, medical, military, aerospace, semiconductors, and test/diagnostic equipment. This series is not recommended for use in overmold applications and/or processes.