C4BSPBX4150ZALJ

KEMET
80-C4BSPBX4150ZALJ
C4BSPBX4150ZALJ

Gam.:

Aprašymas:
Plėveliniai kondensatoriai 1.5 uF 1200 VDC 5%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 379

Turime sandėlyje:
379 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
13,56 € 13,56 €
9,72 € 97,20 €
9,30 € 465,00 €
8,45 € 4 326,40 €
8,26 € 8 458,24 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Plėveliniai kondensatoriai
RoHS:  
1.5 uF
1.2 kVDC
Lug
Polypropylene (PP)
42 mm (1.654 in)
30 mm (1.181 in)
Power Factor Correction Film Capacitors
630 VAC
5 %
2 Pin
2.3 mOhms
45 mm (1.772 in)
Tab Terminal
- 40 C
+ 85 C
C4BS
Bulk
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MK
Veikimas: 100000 Hour
Gaminio tipas: Film Capacitors
Gamyklinės pakuotės kiekis: 32
Subkategorija: Capacitors
Tipas: IGBT Direct Mount Power Film Capacitor
Vieneto Svoris: 81,648 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

C4BS & C4BT Box Snubber Capacitors

KEMET C4BS and C4BT Box Snubber Capacitors are metalized polypropylene capacitors for Snubber applications that feature self-healing and low losses. In addition, the KEMET C4BS Series Snubber Capacitors offer high ripple current and high contact reliability and are suitable for high-frequency applications.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.