C4AF7BW5100T3OK

KEMET
80-C4AF7BW5100T3OK
C4AF7BW5100T3OK

Gam.:

Aprašymas:
Plėveliniai kondensatoriai 350V 10 uF 105C 10% AEC-Q200

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Gamintojo numatytas pristatymo laikas
19 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
10,17 € 10,17 €
7,13 € 71,30 €
6,79 € 407,40 €
6,51 € 781,20 €
6,08 € 3 100,80 €
5,93 € 6 048,60 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Plėveliniai kondensatoriai
RoHS:  
10 uF
350 VDC
Radial
Polypropylene (PP)
AC and Pulse Film Capacitors
10 %
4 Pin
Straight
- 55 C
+ 105 C
C4AF
AEC-Q200
Bulk
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Veikimas: 60000 Hour
Gaminio tipas: Film Capacitors
Gamyklinės pakuotės kiekis: 30
Subkategorija: Capacitors
Tipas: Printed Circuit Board Mount Power Film Capacitor
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

C4AF Radial AC Filter Film Capacitors

KEMET Electronics C4AF Radial AC Filter Film Capacitors provide higher reliability in harsh environmental conditions with a life expectancy of ≥60,000 hours at VNAC and THS = +85°C. These AEC-Q200-compliant capacitors are suitable for high-frequency filtering (WBG systems). The C4AF series features high ripple current, self-healing abilities, low loss, and optimized AC voltage performance. KEMET Electronics C4AF Radial AC Filter Film Capacitors have a maximum voltage of 500VAC and 1000VDC. Maximum capacitance is 210µF with 5% or 10% capacitance tolerance. These polypropylene metallized film capacitors have a rectangular, plastic box-type design, filled with resin, and two or four tinned wires. Typical applications include clamping, PFC, and AC and harmonic filtering in uninterruptible power supply (UPS) systems, motor drives, renewable energy, and automotive systems.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

AC Harmonic Filter Film Capacitors

KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

C4A Radial Film Caps for High-Power Applications

KEMET C4A Radial Film Capacitors for High-Power Applications offer low ESR, resulting in a much higher ripple current rating without sacrificing capacitance. These products come in two styles: a polypropylene metallized film capacitor, a polypropylene metallized film, and a polyester double-metalized foil capacitor. Both versions have a rectangular, plastic box-type design, filled with resin, and use 2 or 4 tinned wires. KEMET C4A Radial Film Capacitors with high voltage ratings are ideal for DC-Link and high-power applications. Capacitors with a combination of low ESR, efficient CV, and high voltage rating are useful for energy storage and EMI filtering.

Harsh Environment Film Capacitors

KEMET Harsh Environment Film Capacitors feature a 0.1µF to 600µF capacitance range and 5% or 10% tolerance. These film capacitors are ideal for numerous applications, including but not limited to capacitive power supplies, automation, energy storage, and AC harmonic filtering. KEMET Harsh Environment Film Capacitors feature the following series: C4AF, C4AQ, F862, and F863.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.