C44AJGP5220ZA0J

KEMET
80-C44AJGP5220ZA0J
C44AJGP5220ZA0J

Gam.:

Aprašymas:
Plėveliniai kondensatoriai 700VDC 22uF 5%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
24 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 100   Užsakoma po 20
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
27,37 € 2 737,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Plėveliniai kondensatoriai
RoHS:  
22 uF
700 VDC
Stud Threaded
General Film Capacitors
400 VAC
5 %
- 40 C
+ 85 C
C44A
Bulk
Prekės Ženklas: KEMET
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IT
Gaminio tipas: Film Capacitors
Gamyklinės pakuotės kiekis: 20
Subkategorija: Capacitors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532250000
CNHTS:
8532100000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Harmonic Filter Film Capacitors

KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).

C44A MKP Aluminum Can Power Film Capacitors

KEMET C44A MKP Aluminum Can Power Film Capacitors are polypropylene metalized film capacitors with a cylindrical, aluminum can-type design filled with resin and are suitable for general-purpose applications. These devices use screw or Faston terminals and a plastic insulator. C44A MKP aluminum case capacitors from KEMET have a temperature range (case) of -40°C to +85°C with a maximum permissible ambient temperature of +70°C. In addition, these capacitors have a capacitance tolerance of ±5%, tinned brass or screw terminals, and can be installed in any position.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.