C315C562J2G5TA
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Daugiasluoksniai Keraminiai Išvadiniai Kondensatoriai MLCC 200V 5600pF C0G 5% LS=2.54mm
Prieinamumas: 1 095
-
Turime sandėlyje:
-
1 095 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 0,568 € | 0,57 € | |
| 0,376 € | 3,76 € | |
| 0,235 € | 23,50 € | |
| 0,188 € | 94,00 € | |
| 0,165 € | 165,00 € | |
| 0,138 € | 345,00 € | |
| 0,136 € | 1 360,00 € | |
| 0,134 € | 3 350,00 € |
Duomenų Lapas
Models
Specification Sheets
- TARIC:
- 8532240000
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Lietuva

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8