C0603V182KCRAL7081

80-C0603V182KCRAL
C0603V182KCRAL7081

Gam.:

Aprašymas:
Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT 500V 1800pF X7R 0603 10%

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT
RoHS: N
1.8 nF
500 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Arc Protection MLCCs
ArcShield SMD Comm X7R HV
Reel
Prekės Ženklas: KEMET
Klasė: Class 2
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Pakuotė / Korpusas: 0603 (1608 metric)
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 8000
Subkategorija: Capacitors
Tipas: High Voltage Commercial Grade MLCC
Prekinis pavadinimas: ArcShield
Vieneto Svoris: 6,300 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

ArcShield™ High Voltage Surface Mount Capacitors

KEMET ArcShield™ Technology (patent pending) features a highly reliable base metal dielectric system combined with a unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance. Developed on the principle of a partial Faraday cage, this internal system offers unrivaled performance and reliability when compared to external surface coating technologies.

Commercial & Automotive SMD High-Voltage MLCCs

KEMET Commercial and Automotive SMD High-Voltage MLCCs (Multilayer Ceramic Capacitors) feature proprietary technologies ArcShield, KPS, and KC-LINK. These capacitors are available in EIA case sizes ranging from 0402 to 4540 and DC voltage ratings up to 10000V. KEMET Commercial and Automotive SMD High-Voltage MLCCs cover capacitance ranges from 0.5pF to 560nF with an operating temperature of -55°C to +125°C. Ideal applications include commercial, automotive, and industrial.

Commercial & Automotive ArcShield MLCCs

KEMET Commercial and Automotive ArcShield MLCCs in X7R dielectric are designed for use in high-voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments, and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short circuit condition (catastrophic failure mode).

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.

ArcShield 0603 High Voltage Ceramic Capacitors

Kemet ArcShield 0603 High Voltage Ceramic Capacitors are introduced as the world's smallest high voltage surface mount multilayer ceramic capacitors (MLCCs) with internal arc protection.  The new EIA 0603 size is an addition to the High Voltage ArcShield product line rated up to 1,000 volts. .