C0402C121F5JACAUTO

80-C0402C121F5JAUTO
C0402C121F5JACAUTO

Gam.:

Aprašymas:
Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT 50V 120pF U2J 0402 1% AEC-Q200

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT
RoHS:  
120 pF
50 VDC
U2J
1 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
Automotive Grade MLCCs
AEC-Q200
SMD Auto U2J
Reel
Prekės Ženklas: KEMET
Klasė: Class 1
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Pakuotė / Korpusas: 0402 (1005 metric)
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Capacitors
Tipas: U2J Dielectric Automotive Grade MLCC
Vieneto Svoris: 1,500 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

U2J AEC-Q200 MLCCs

KEMET U2J AEC-Q200 MLCCs are surface-mount capacitors featuring a maximum operating temperature of +125°C and are considered stable. The Electronics Industries Alliance (EIA) characterizes the U2J dielectric as a Class I material. The components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. KEMET U2J AEC-Q200 MLCCs feature a highly stable dielectric material that exhibits a negligible shift in capacitance concerning voltage. These capacitors also offer a predictable and linear change in capacitance regarding ambient temperature with no aging effect. The U2J capacitors operate at a DC voltage rating of up to 100V and retain over 99% of nominal capacitance at full rated voltage.

Commercial Grade Class I Dielectric ≤250V MLCCs

KEMET Commercial Grade Class I Dielectric SMD ≤250V MLCCs feature a 125°C maximum operating temperature and are considered stable. These capacitors feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. The lineup includes AEC-Q200-qualified capacitors.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.