C0402C103K5RAL7867

KEMET
80-C0402C103K5RAL786
C0402C103K5RAL7867

Gam.:

Aprašymas:
Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT CAP CER 0.01uF 50V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.

Prieinamumas

Turime sandėlyje:

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT
Siuntimo apribojimai:
 Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.
RoHS: N
0.01 uF
50 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
SMD Comm X7R SnPb
Reel
Prekės Ženklas: KEMET
Klasė: Class 2
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Pakuotė / Korpusas: 0402 (1005 metric)
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Capacitors
Tipas: X7R Dielectric Commercial Grade MLCCs
Vieneto Svoris: 1,500 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

SnPb Termination Commercial SMT ≤250V Capacitors

KEMET SnPb Termination Commercial SMT ≤250V Capacitors are designed to meet the needs of critical applications where tin/lead end metallization is required. These KEMET MLCCs are available in C0G, X7R, and X5R dielectrics with capacitance values up to 22µF and case sizes ranging from EIA 0402 to 2225.

Ceramic Capacitors

KEMET Ceramic Capacitors provide solutions for aerospace, automotive, communications, energy, industrial, and other applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Commercial ≤250V MLCCs

KEMET Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250VDC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Commercial "L" SnPb Termination X7R ≤250V MLCCs

KEMET Commercial "L" SnPb Termination C0G ≤250V MLCCs are Class I dielectrics designed to meet applications requiring tin/lead end metallization. Available in ten case sizes ranging from 6.3VDC to 250VDC, these fixed, temperature-stable dielectrics meet 5% minimum lead content requirements while operating between -55° and +125°C. The KEMET "L" series ceramic MLCCs excel when used in bypass or decoupling applications and frequency-discriminating circuits that do not prioritize Q and capacitance stability of characteristics. These surface-mount capacitors range from 10pF up to 22µF.