ALS70A754QT040

KEMET
80-ALS70A754QT040
ALS70A754QT040

Gam.:

Aprašymas:
Aliuminio elektrolitiniai kondensatoriai - sraigtiniai gnybtai 40V 750000uF 20% 20000Hrs

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 111

Turime sandėlyje:
111 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
33 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
134,80 € 134,80 €
111,24 € 889,92 €
111,16 € 6 224,96 €
111,12 € 11 556,48 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Aliuminio elektrolitiniai kondensatoriai - sraigtiniai gnybtai
RoHS:  
750000 uF
40 VDC
90 mm
220 mm
31.8 mm
Aluminum Electrolytic Capacitors
20000 Hour
20 %
43.7 A
5 mOhms
- 40 C
+ 85 C
ALS70
Bulk
Prekės Ženklas: KEMET
Nuotėkio Srovė: 6 mA
Gaminio tipas: Electrolytic Capacitors
Gamyklinės pakuotės kiekis: 8
Subkategorija: Capacitors
Terminacijos Stilius: Screw
Tipas: Screw Terminal Aluminum Electrolytic Capacitor
Dalies Nr., kitokios klasifikacijos numeriai: A390UW754M040A
Vieneto Svoris: 2 kg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Energy Harvesting Aluminum Electrolytic Capacitors

KEMET Energy Harvesting Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, 1.3F maximum capacitance, and up to 20,000 hours of life. These capacitors offer high CV, high reliability, high ripple, and low ESR. KEMET Energy Harvesting Capacitors include various terminations, such as screw terminal, press-fit, snap-in, radial, and SMD.

ALS70 & ALS71 Screw-Terminal High CV Capacitors

KEMET ALS70 and ALS71 Screw-Terminal High CV Capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The ALS70 and ALS71 series are ideally suited for industrial and commercial applications that demand high reliability and long life expectancy. Typical applications for ALS70 and ALS71 capacitors include alternative energy, smoothing, energy storage, or pulse operation in telecommunication-demanding power supplies.

Industrial Aluminum Electrolytic Capacitors

KEMET Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. These capacitors feature a maximum operating temperature of -55°C to +125°C, a capacitance range of 2.2µF to 1.3F, and a maximum voltage rating of 600VDC. KEMET Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.

IoT Aluminum Electrolytic Capacitors

KEMET Internet of Things (IoT) Aluminum Electrolytic Capacitors provide a 2.5VDC to 600VDC voltage range with up to 1.3F maximum capacitance and up to 29,000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD types. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

ALS Screw Terminal Capacitors

KEMET ALS Screw Terminal Capacitors are compact aluminum capacitors offering a long life of 2000 to 20,000 hours at a maximum temperature from +85°C to +105°C. KEMET ALS Screw Terminal Capacitors also feature high ripple current and excellent surge voltage capability, making them ideally suited for industrial and commercial applications. 

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.