A759MS228M0JAAE013

KEMET
80-A759MS228M0JAAE13
A759MS228M0JAAE013

Gam.:

Aprašymas:
Aliuminio organinių polimerų kondensatoriai 6.3V 2200uF RAD 2KHr ESR=13 mOhms

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 041

Turime sandėlyje:
1 041 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,989 € 0,99 €
0,563 € 5,63 €
0,447 € 44,70 €
0,37 € 185,00 €
0,344 € 344,00 €
0,291 € 727,50 €
0,274 € 1 370,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
KEMET
Gaminio kategorija: Aliuminio organinių polimerų kondensatoriai
RoHS:  
2200 uF
6.3 VDC
Radial
12 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
13 mOhms
4.5 A
- 55 C
+ 125 C
10 mm
Can
A759
Bulk
Prekės Ženklas: KEMET
Atstumas tarp Laidų: 5 mm
Nuotėkio Srovė: 2.079 mA
Gaminio tipas: Electrolytic Capacitors
Gamyklinės pakuotės kiekis: 250
Subkategorija: Capacitors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

Conductive Polymer Electrolytic Capacitors

KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors are designed for greater stability and longer life. These single-ended and surface-mount capacitors promote a number of qualities superior to standard electrolytic capacitors (E-caps). These features include high conductivity, a solid polymer electrolyte, and generating less heat internally during operation. KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors also provide low ESR and higher ripple capability, open failure mode, and stability across a wide range of temperatures.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Industrial Lighting Alum Electrolytic Capacitors

KEMET Industrial Lighting Aluminum Electrolytic Capacitors feature a 2.2µF to 6300µF capacitance range, 600VDC maximum voltage rating, and up to 160,000 hours of life. These capacitors offer high ripple, low ESR, high vibration, and long life. KEMET Industrial Lighting Capacitors operate in a -55°C to 105°C maximum temperature range.

A759 Single-Ended Capacitors

KEMET A759 Single-Ended Capacitors are high voltage and offer 2000 hours at 125°C, low impedance, and a capacitance range of 2.2µF to 2200µF. These through-hole capacitors provide high stability across a -55°C to +125°C operating temperature range. The highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out. Due to low ESR properties, these capacitors are able to withstand higher ripple currents during normal operation. KEMET A759 Single-Ended Capacitors are ideal for use in long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.

Energy Harvesting Aluminum Electrolytic Capacitors

KEMET Energy Harvesting Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, 1.3F maximum capacitance, and up to 20,000 hours of life. These capacitors offer high CV, high reliability, high ripple, and low ESR. KEMET Energy Harvesting Capacitors include various terminations, such as screw terminal, press-fit, snap-in, radial, and SMD.

Industrial Aluminum Electrolytic Capacitors

KEMET Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. These capacitors feature a maximum operating temperature of -55°C to +125°C, a capacitance range of 2.2µF to 1.3F, and a maximum voltage rating of 600VDC. KEMET Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.

IoT Aluminum Electrolytic Capacitors

KEMET Internet of Things (IoT) Aluminum Electrolytic Capacitors provide a 2.5VDC to 600VDC voltage range with up to 1.3F maximum capacitance and up to 29,000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD types. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.