PM1210-390J-RC
Žr. produkto specifikacijas
Gam.:
Aprašymas:
RD induktoriai – SMD 39uH 5%
Prieinamumas
-
Turime sandėlyje:
-
Ne Sandėlyje EsantysĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
-
Gamintojo numatytas pristatymo laikas
-
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Visa Ritė (Užsakoma po 2000) | ||
| 0,115 € | 1 150,00 € | |
Panašūs produktai
Duomenų Lapas
Models
PCN
- Bourns - PUM 3-16-10 (PDF)
- Changes to Manufacturing Equipment, Process, Location, Minimum Order Quantity and Product Specifi cations (PDF)
- Changes to Manufacturing Materials, Equipment, Process, Location, Minimum Order Quantity and Product Specifi cations (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-06-21 (PDF)
- Product Change Notification 2024-10-01 (PDF)
- Product Change Notification 2025-7-10 (PDF)
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Kilmės šalis:
- Kinija
- Šalis, kurioje pagaminta:
- Ne
- Distribucijos šalis:
- Ne
Lietuva

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5