4832

Inspired LED
901-4832
4832

Gam.:

Aprašymas:
LED apšvietimo rinkiniai White, 6000K, 2 Watt Qty 1 Expansion Kit
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
25,30 € 25,30 €
22,85 € 228,50 €
21,79 € 653,70 €
18,92 € 1 892,00 €
18,07 € 4 517,50 €
16,48 € 8 240,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Inspired LED
Gaminio kategorija: LED apšvietimo rinkiniai
RoHS:  
LED Lighting Kits
White
6500 K
1 A
12 VDC
2 W
Pro
Prekės Ženklas: Inspired LED
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Ilgis: 215.9 mm
Luminous Flux: 90 lm
Montavimo stilius: Screw, Adhesive
Gaminio tipas: LED Lighting Kits
Gamyklinės pakuotės kiekis: 10
Subkategorija: LED Lighting
Prekinis pavadinimas: Inspired Lighting Kits
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
BRHTS:
85414011
ECCN:
EAR99

Under the Cabinet Light Panels

Inspired LED Under the Cabinet Light Panels and Kits are ideal under the cabinet lighting solutions that are also a good fit for kitchen lighting, jewelry lighting, and reading lighting. These Inspired LED under the cabinet light panels feature low cost modular design, warm and cool color light options, long life of 80,000 hours (Bright 9 LED light panels) to 100,000 hours (Super Bright 21 LED light panels), highly efficient PS, and low energy consumption. These Inspired LED light panels can be purchased separately or in kits featuring interconnect cables, power supplies, and remote switches.