TLE49644MXTMA1

Infineon Technologies
726-TLE49644MXTMA1
TLE49644MXTMA1

Gam.:

Aprašymas:
Prie plokštės tvirtinami Holo efekto / magnetiniai jutikliai POSITION&CURRENT SENSORS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 7 927

Turime sandėlyje:
7 927 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,456 € 0,46 €
0,406 € 2,03 €
0,358 € 3,58 €
0,34 € 17,00 €
0,323 € 32,30 €
0,292 € 146,00 €
0,281 € 281,00 €
0,261 € 522,00 €
0,211 € 1 055,00 €
Visa Ritė (Užsakoma po 10000)
0,211 € 2 110,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape
Prieinamumas:
Prieinamumas
Kaina:
0,46 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: Prie plokštės tvirtinami Holo efekto / magnetiniai jutikliai
RoHS:  
Position & Current Sensor
1.6 mA
25 mA
6.5 mT to 13.5 mT
5.4 mT to11.6 mT
3 V to 32 V
- 40 C
+ 170 C
SMD/SMT
SOT-23-3
AEC-Q100
Reel
Cut Tape
Prekės Ženklas: Infineon Technologies
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Board Mount Hall Effect / Magnetic Sensors
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Sensors
Maksimali Maitinimo Įtampa: 32 V
Maitinimo Įtampa - Min.: 3 V
Dalies Nr., kitokios klasifikacijos numeriai: TLE4964-4M SP001222088
Vieneto Svoris: 9,820 mg
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
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Magnetic Hall Switches

Infineon XENSIV™ Magnetic Hall Switches offer a broad portfolio in the smallest package with @10% lower current consumption. The hall switches feature attractive pricing, reliable supply, benchmark quality, and excellent design-in support. Typical applications include BLDC commutation and position detection. Satisfy the needs of compact designs and environmental legislation while meeting the demands of a high-quality product. Infineon Hall Switches are even smaller, more energy efficient, and housed in various packages.

TLx496x-xM/L Hall Switch Sensors

Infineon TLx496x-xM/L Hall Switches save energy and allow for creation of precise, compact systems. The TLx496x-xM/L have a 1.6mA operational current consumption and can cut energy consumption by up to 50 percent. The switches have a small magnetic hysteresis that paves the way for precise switching points in systems. The TLx496x-xM/L have an integrated temperature profile that compensates magnetic drifts and enables stable performance overtemperature and lifetime.