S29GL256S10TFI020

Infineon Technologies
797-29GL256S10TFI020
S29GL256S10TFI020

Gam.:

Aprašymas:
NOR Blykstė 256Mb 3V 100ns Parallel NOR Blykstė

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 681

Turime sandėlyje:
681 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
5,02 € 5,02 €
4,99 € 49,90 €
4,98 € 2 265,90 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: NOR Blykstė
RoHS:  
SMD/SMT
TSOP-56
S29GL256S
256 Mbit
2.7 V
3.6 V
60 mA
Parallel
16 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Prekės Ženklas: Infineon Technologies
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Jautrus drėgmei: Yes
Gaminio tipas: NOR Flash
Greitis: 100 ns
Gamyklinės pakuotės kiekis: 455
Subkategorija: Memory & Data Storage
Prekinis pavadinimas: MirrorBit
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
3A991.b.1.a

MIRRORBIT™ NOR GL Flash Memory Device

Infineon Technologies MIRRORBIT™ NOR GL Flash Memory Devices include the 100ns access speeds. This additional offering of Cypress MIRRORBIT NOR GL Flash Memory now provides the fastest access times in the high-density versions available. MIRRORBIT NOR GL Flash Memory Devices are ideal for today's embedded applications that require higher density, better performance, and lower power consumption. Cypress MIRRORBIT GL NOR Flash family is optimized for various embedded applications' voltage, density, cost-per-bit, reliability, performance, and scalability needs. With densities from 32MB to 2GB, each MIRRORBIT NOR GL Flash Memory Device requires only a 3.0V power supply for reading and writing functions and is entirely command set compatible with the JEDEC Flash standards. The Cypress MIRRORBIT GL Flash Memory Device family supports Cypress' Universal Footprint, which provides one footprint across all densities, product families, and process technologies, allowing manufacturers to design a single platform and simply scale Flash memory capacity up or down, depending on the features and functionality of the target end system.

S29GL01G/512/256/128S MIRRORBIT™ Flash Memory

Infineon Technologies S29GL01G/512/256/128S MIRRORBIT™ Eclipse Flash Memory is optimized for voltage, density, cost-per-bit, reliability, performance, and scalability needs. With densities from 32MB-2GB, each MIRRORBIT Memory Device requires only a single 3.0V power supply for read and write functions. The entire command set is compatible with the JEDEC Flash standards. The MIRRORBIT GL Flash Memory Device family supports Universal Footprint, which provides one footprint across all densities. The flash memory also supports product families and process technologies. This allows manufacturers to design single platform and simple scale Flash memory capacity up or down, depending on features and functionality.