KP254PS2GOKITTOBO1

726-KP254PS2GOKITTOB
KP254PS2GOKITTOBO1

Gam.:

Aprašymas:
Slėgio Jutiklių Kūrimo Įrankiai

Eksploatacijos Laikotarpis:
Ribotas Prieinamumas:
Šiuo metu šio gaminio numerio "Mouser" nėra. Produktas gali būti riboto platinimo arba specialaus gamyklinio užsakymo.

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Didesniam nei 9 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
36,89 € 36,89 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: Slėgio Jutiklių Kūrimo Įrankiai
Evaluation Boards
Pressure Sensor
KP254PS2
Bulk
Prekės Ženklas: Infineon Technologies
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: Pressure Sensor Development Tools
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: KP254-PS2GO-KIT SP002676660
Vieneto Svoris: 16,632 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
9026204000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

KP254-PS2GO-KIT XENSIV™ Pressure Sensor Kit

Infineon Technologies KP254-PS2GO-KIT XENSIV™ Pressure Sensor Kit is an evaluation board that is equipped with the KP254 digital SPI BAP sensor. This 2GO kit comes with a complete set of onboard devices, including an onboard debugger. Infineon Technologies KP254-PS2GO-KIT XENSIV™ Pressure Sensor Kit combines an Arm® Cortex®-M0 CPU with the pressure sensor for measurement.