IPW60R037P7XKSA1
Žr. produkto specifikacijas
Gam.:
Aprašymas:
MOSFETs HIGH POWER_NEW
Prieinamumas: 143
-
Turime sandėlyje:
-
143 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 7,55 € | 7,55 € | |
| 4,44 € | 44,40 € | |
| 3,96 € | 396,00 € |
Duomenų Lapas
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Some key facts about avalanche (PDF)
- Evaluation board EVAL_3KW_2LLC_P7_47 with 600V CoolMOS™ P7 (PDF)
- Evaluation Board EVAL_800W_PFC_P7 with 600V CoolMOS™ P7 (PDF)
- MOSFET CoolMOS P7 600V (PDF)
- MOSFET CoolMOS P7 600V (PDF)
- MOSFET CoolMOS™ - electrical safety and isolation in high voltage applications (PDF)
- MOSFET CoolMOS™ P7 600V (PDF)
- MOSFET CoolMOS™ primary side MOSFET selection for LLC topology (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET detailed MOSFET behavioral analysis (Zip)
Models
Product Catalogs
- Application Brochure Battery Powered Motor Drives (PDF)
- CoolMOS™ Benefits in Hard and Soft Switching (PDF)
- CoolMOS™ Selection Guide (PDF)
- Gate Driver Selection Guide 2019 (PDF)
- Infineon's Latest Power and Sensing Guide (PDF)
- MOSFET CoolMOS™ benefits in hard and soft switching SMPS topologies (PDF)
- MOSFET CoolMOS™ best-in-class RDSon per package products (PDF)
- Power Management Selection Guide 2017 (PDF)
- Product Brief 600V CoolMOS™ P7 (PDF)
- Product Selection Guide CoolMOS™ product offering in DPAK (PDF)
- Selection Guide (PDF)
- Selection Guide CoolMOS™ best-in-class RDSon per package products (PDF)
- Selection Guide CoolMOS™ in ThinPAK_8x8 package (PDF)
- Selection Guide CoolMOS™ product offerings in D2PAK and TO-Leadless (PDF)
- Selection Guide CoolMOS™ product offerings in TO-247 4pin (PDF)
SPICE Models
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Lietuva
