IPP60R125P6XKSA1
Žr. produkto specifikacijas
Gam.:
Aprašymas:
MOSFETs HIGH POWER PRICE/PERFORM
Prieinamumas: 276
-
Turime sandėlyje:
-
276 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 4,83 € | 4,83 € | |
| 3,16 € | 31,60 € | |
| 2,36 € | 236,00 € | |
| 1,98 € | 990,00 € | |
| 1,83 € | 1 830,00 € | |
| 1,72 € | 4 300,00 € |
Alternatyvi pakuotė
Duomenų Lapas
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note OptiMOS™ CoolMOS™ Optimal Solutions Suitable for DCDC Converter (PDF)
- Application Note Some key facts about avalanche (PDF)
- Design guide PFC CCM boost converter (PDF)
- MOSFET CoolMOS™ - electrical safety and isolation in high voltage applications (PDF)
- MOSFET CoolMOS™ P6 600V design of a 600W HB LLC converter (PDF)
- MOSFET CoolMOS™ P6 600V (PDF)
- MOSFET CoolMOS™ primary side MOSFET selection for LLC topology (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- Package Recommendations for board assembly of PG-T(S)DSON packages (PDF)
Models
- PCB Footprints and Symbols - IPP60R125P6 - 600V CoolMOS N-Channel Power MOSFET - Mentor - v1.0.zip (Zip)
- PCB Footprints and Symbols - IPP60R125P6 - 600V CoolMOS™ N-Channel Power MOSFET - Altium - v1.0 (Zip)
- PCB Footprints and Symbols - IPP60R125P6 - 600V CoolMOS™ N-Channel Power MOSFET - Cadence - v1.0 (Zip)
- PCB Footprints and Symbols - IPP60R125P6 - 600V CoolMOS™ N-Channel Power MOSFET - Eagle - v1.0 (Zip)
- Simulation Tool: Simulate ONLINE - IPP60R125P6 - MOSFET Comparison - 450V Clamped Inductive Load
Other
Product Catalogs
- Application Brochure 3D Printer (PDF)
- CoolMOS™ Benefits in Hard and Soft Switching (PDF)
- CoolMOS™ Selection Guide (PDF)
- Gate Driver Selection Guide 2019 (PDF)
- Infineon's Latest Power and Sensing Guide (PDF)
- Power Management Selection Guide 2017 (PDF)
- Product Brief 600V CoolMOS™ P6 (PDF)
- Product Brief 600V CoolMOS™ P6 Japanese (PDF)
- Product Brief CoolMOS™ in TO-247 4pin package (PDF)
- Product Selection Guide CoolMOS™ product offering in DPAK (PDF)
- Selection Guide (PDF)
- Selection Guide CoolMOS™ best-in-class RDSon per package products (PDF)
- Selection Guide CoolMOS™ in ThinPAK_8x8 package (PDF)
- Selection Guide CoolMOS™ product offerings in D2PAK and TO-Leadless (PDF)
- Selection Guide CoolMOS™ product offerings in TO-247 4pin (PDF)
SPICE Models
Technical Resources
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
- Kilmės šalis:
- Kinija
- Šalis, kurioje pagaminta:
- Kinija
- Distribucijos šalis:
- Vokietija
Lietuva
