IXXK100N60B3H1

IXYS
747-IXXK100N60B3H1
IXXK100N60B3H1

Gam.:

Aprašymas:
IGBT XPT IGBT B3-Class 600V/190Amp CoPacked

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
300 Galima Išsiųsti per 20 Dienų
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 300   Užsakoma po 25
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
14,53 € 4 359,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
IXYS
Gaminio kategorija: IGBT
RoHS:  
Si
TO-264-3
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
190 A
695 W
- 55 C
+ 150 C
IXXK100N60
Tube
Prekės Ženklas: IXYS
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Užtvaro sklaidos įrenginio nuotėkio srovė: 100 nA
Gaminio tipas: IGBT Transistors
Gamyklinės pakuotės kiekis: 25
Subkategorija: IGBTs
Prekinis pavadinimas: XPT
Vieneto Svoris: 10 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99

Discrete 600V XPT IGBTs

IXYS Discrete 600V XPT Insulated-Gate Bipolar Transistors (IGBTs) are highly rugged, low loss semiconductor devices that are easily configured in parallel. Developed using IXYS' extreme light punch through (XPT) design platform, these new devices feature excellent electrical characteristics which include low typical Vcesat, low typical current fall times, and low typical turn-off energy per pulse values.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.