IXFR24N80P

IXYS
747-IXFR24N80P
IXFR24N80P

Gam.:

Aprašymas:
MOSFETs 14 Amps 800V 0.42 Rds
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
46 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 300   Užsakoma po 30
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,49 € 2 547,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
IXYS
Gaminio kategorija: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
13 A
420 mOhms
- 30 V, 30 V
5 V
105 nC
- 55 C
+ 150 C
208 W
Enhancement
HiPerFET
Tube
Prekės Ženklas: IXYS
Configuration: Single
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Rudens laikas: 24 ns
Tiesioginis laidumas - min: 15 S, 25 S
Gaminio tipas: MOSFETs
Kilimo Laikas: 27 ns
Serija: IXFR24N80
Gamyklinės pakuotės kiekis: 30
Subkategorija: Transistors
Tipinė išjungimo vėlinimo trukmė: 75 ns
Tipinė įjungimo vėlinimo trukmė: 32 ns
Tranzistoriaus tipas: 1 N-Channel
Vieneto Svoris: 6 g
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
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99

Polar HiPerFET Power MOSFETs

IXYS Polar™ HiPerFETs Power MOSFETs combine the strengths of the Polar Standard family with a faster body diode. The faster body diode's reverse recovery time (trr) is reduced to make them suitable for phase-shift bridges motor control and uninterruptible power supply applications (UPS). This family of MOSFETs provides the lowest RDS(on), low RthJC, low Qg, and enhanced dv/dt capability.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.