IXFH400N075T2

IXYS
747-IXFH400N075T2
IXFH400N075T2

Gam.:

Aprašymas:
MOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 400A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 3 381

Turime sandėlyje:
3 381 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
31 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
14,55 € 14,55 €
9,48 € 94,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
IXYS
Gaminio kategorija: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
75 V
400 A
2.3 mOhms
- 20 V, 20 V
4 V
420 nC
- 55 C
+ 175 C
1 kW
Enhancement
HiPerFET
Tube
Prekės Ženklas: IXYS
Configuration: Single
Rudens laikas: 44 ns
Tiesioginis laidumas - min: 80 S
Gaminio tipas: MOSFETs
Kilimo Laikas: 20 ns
Serija: IXFH400N075
Gamyklinės pakuotės kiekis: 30
Subkategorija: Transistors
Tipinė išjungimo vėlinimo trukmė: 67 ns
Tipinė įjungimo vėlinimo trukmė: 35 ns
Tranzistoriaus tipas: 1 N-Channel
Vieneto Svoris: 6 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Gen2 Trench Gate Power MOSFETs

IXYS Gen2 Trench Gate Power MOSFETs are offered with drain-to-source voltage ratings from 40V to 170V and provide high current capabilities of up to 600A  (TC=@25°C). The combined high current ratings of these devices and available compact package options provide designers the ability to control more power within a smaller footprint. These IXYS devices promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon over-all system simplicity, reliability, and cost.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.