IXA30PG1200DHGLB

IXYS
747-IXA30PG1200DHGLB
IXA30PG1200DHGLB

Gam.:

Aprašymas:
IGBT XPT IGBT Phaseleg

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
IXYS
Gaminio kategorija: IGBT
RoHS:  
REACH - SVHC:
Si
ISOPLUS-SMPD-9
SMD/SMT
Single
1.2 kV
1.9 V
- 20 V, 20 V
43 A
150 W
- 55 C
+ 150 C
IXA30PG1200DHGLB
Tube
Prekės Ženklas: IXYS
Nuolatinė kolektoriaus srovė, Ic Max: 30 A
Užtvaro sklaidos įrenginio nuotėkio srovė: 500 nA
Gaminio tipas: IGBT Transistors
Gamyklinės pakuotės kiekis: 45
Subkategorija: IGBTs
Prekinis pavadinimas: XPT
Dalies Nr., kitokios klasifikacijos numeriai: IXA30PG1200DHGLB-TUB
Vieneto Svoris: 8 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8541900000
CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541290065
JPHTS:
8542900006
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vokietija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

1200V XPT™ High Speed IGBTs

IXYS 1200V XPT™ High Speed IGBTs are high speed, high-gain 1200V Insulated Gate Bipolar Transistor products. The 1200V XPT High Speed IGBTs feature high current ratings (105A to 160A, Tc = 25°C) and are specifically optimized for reduced switching losses in high voltage applications that require hard-switching frequencies of up to 50kHz. IXYS 1200V XPT High Speed IGBTs have high-speed switching capabilities that allow customers to boost the power conversion efficiency of their designs and to use smaller, lighter and more cost-effective passive components. The resultant effect is a reduction in total system cost of ownership for these 1200V XPT High Speed IGBTs and a reduced PCB layout area.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.