DMA40U1800GU

IXYS
747-DMA40U1800GU
DMA40U1800GU

Gam.:

Aprašymas:
Tilteliniai lygintuvai RECT 1.8KV 40A RDL STD RCOVR

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 154

Turime sandėlyje:
154 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
19,22 € 19,22 €
13,92 € 139,20 €
13,70 € 1 534,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
IXYS
Gaminio kategorija: Tilteliniai lygintuvai
RoHS:  
REACH - SVHC:
Three Phase Bridge
Through Hole
Solder Pin
GUFP-5
40 A
1.9 kV
1.06 V
370 A
- 40 C
+ 150 C
35 mm
5.5 mm
25 mm
Tube
Prekės Ženklas: IXYS
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
IR - Atvirkštinė Srovė: 40 uA
Pd - skaidos galia: 35 W
Gaminio tipas: Bridge Rectifiers
Gamyklinės pakuotės kiekis: 14
Subkategorija: Diodes & Rectifiers
Vr - atvirkštinė įtampa: 1.8 kV
Vieneto Svoris: 25,292 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

3-Phase Rectifier Bridges

IXYS 3-Phase Rectifier Bridges feature an 800V to 1800V max reverse voltage (VRRM) range and a 15A to 248A diode rectifier average currents (ID(AVG)) range. These rectifier bridges are manufactured using planar passivated chips. The 3-Phase rectifier bridges make use of screw terminals for space and weight savings. These rectifier bridges offer low forward voltage and thereby provide improved temperature and power cycling.