DFE25I600HA

IXYS
747-DFE25I600HA
DFE25I600HA

Gam.:

Aprašymas:
Lygintuvai Power Diode Discretes-FRED TO-247AD

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 300   Užsakoma po 30
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,41 € 723,00 €
2,37 € 2 417,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
IXYS
Gaminio kategorija: Lygintuvai
RoHS:  
Through Hole
TO-247-2
Single
1.03 V
- 55 C
+ 125 C
Tube
Prekės Ženklas: IXYS
Pd - skaidos galia: 105 W
Gaminys: Rectifiers
Gaminio tipas: Rectifiers
Gamyklinės pakuotės kiekis: 30
Subkategorija: Diodes & Rectifiers
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
854110000
USHTS:
8541100080
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Filipinai
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical Unmanned Aerial Vehicle (UAV) Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military Unmanned Aerial Vehicle (UAV) Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, and border surveillance.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.