RC55LF-D-121R-B-B

IRC / TT Electronics
66-RC55LF-D-121
RC55LF-D-121R-B-B

Gam.:

Aprašymas:
Metalo film Rezistoriai - Skyliniai 1/4W 121 0.1%
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
23 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,87 € 1,87 €
1,11 € 11,10 €
0,989 € 24,73 €
0,894 € 89,40 €
0,757 € 378,50 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
TT Electronics
Gaminio kategorija: Metalo film Rezistoriai - Skyliniai
RoHS:  
RC
121 Ohms
250 mW (1/4 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
2.5 mm
7.2 mm
Axial
Bulk
Metal Film Resistors Low Noise
Low noise and Negligible voltage coefficient
Prekės Ženklas: IRC / TT Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Aukštis: 0.6 mm
Laido Skersmuo: 0.6 mm
Montavimo stilius: PCB Mount
Gaminio tipas: Metal Film Resistors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Resistors
Technologijos: Metal Film
Dalies Nr., kitokios klasifikacijos numeriai: RC-RC55LF-D-121R-B-B
Vieneto Svoris: 240 mg
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.