LFXTAL033863Reel

IQD
449-LFXTAL033863REEL
LFXTAL033863Reel

Gam.:

Aprašymas:
Kristalai 8MHz 20pF -10C 60C

Eksploatacijos Laikotarpis:
Dalies Numerio Pakeitimas:
Tik dalies numerio patikslinimas. Gamintojas pakeitė šios dalies numerį. Tai ankstesnis dalies numeris.
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
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
0,283 € 283,00 €
0,27 € 1 350,00 €

Panašus Produktas

IQD LFXTAL033863
IQD
IQD Frequency Products HC49/4H 8MHz 20PPM -10 / +60C Std 11.35 x 4.85mm leaded quartz crystal
Patikrinkite Būseną su Gamykla: Informacija apie eksploatacijos laiką neaiški. Norėdami patikrinti, ar gamintojas gali pateikti šį numerį, gaukite pasiūlymą.

Produkto Požymis Atributo vertė Pasirinkite Požymį
IQD Frequency Products
Gaminio kategorija: Kristalai
RoHS:  
8 MHz
20 pF
20 PPM
50 PPM
HC-49/4H
- 10 C
+ 60 C
Radial
40 Ohms
500 uW
11.05 mm
4.7 mm
4.3 mm
HC49/4H
Reel
Prekės Ženklas: IQD
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Atstumas tarp Laidų: 4.88 mm
Montavimo stilius: Through Hole
Gaminys: Crystals
Gaminio tipas: Crystals
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Crystals
Tipas: Quartz Crystal
Vieneto Svoris: 600 mg
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.