XA1E-BV4U01KT-R

IDEC
199-XA1EBV4U01KTR
XA1E-BV4U01KT-R

Gam.:

Aprašymas:
Avarinio Stabdymo Jungikliai / E-Stop Jungikliai Emergency Stop Unibody
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
40,06 € 40,06 €
39,48 € 394,80 €
39,03 € 975,75 €
38,20 € 1 910,00 €
37,81 € 3 781,00 €
37,62 € 9 405,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
IDEC
Gaminio kategorija: Avarinio Stabdymo Jungikliai / E-Stop Jungikliai
RoHS:  
Non-Illuminated
Prekės Ženklas: IDEC
Gaminio tipas: Emergency Stop Switches
Serija: XA
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.