HW1B-M1P01S

IDEC
199-HW1B-M1P01S
HW1B-M1P01S

Gam.:

Aprašymas:
Mygtukiniai Jungikliai 22mm Momentary Pushbutton Blu
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
16,81 € 16,81 €
16,80 € 168,00 €
16,34 € 408,50 €
15,69 € 784,50 €
15,12 € 1 512,00 €
14,66 € 3 665,00 €
14,30 € 7 150,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
IDEC
Gaminio kategorija: Mygtukiniai Jungikliai
HW1B
Prekės Ženklas: IDEC
Gaminio tipas: Pushbutton Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
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
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Ne
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.