EU2B-YSK3330CD

IDEC
199-EU2BYSK3330CD
EU2B-YSK3330CD

Gam.:

Aprašymas:
Keylock Jungikliai Haz Loc Key Selector Switch
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
237,19 € 237,19 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
IDEC
Gaminio kategorija: Keylock Jungikliai
RoHS:  
Screw
3 Position
IP65
Prekės Ženklas: IDEC
Didžiausia darbinė temperatūra: + 50 C
Minimali darbinė temperatūra: - 20 C
Montavimo stilius: Panel Mount
Gaminio tipas: Keylock Switches
Serija: EU2B
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Vieneto Svoris: 27 g
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
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99

EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.