EU2B-YSK2J02FB

IDEC
199-EU2BYSK2J02FB
EU2B-YSK2J02FB

Gam.:

Aprašymas:
Keylock Jungikliai Haz Loc Key Selector Switch
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
224,01 € 224,01 €
214,00 € 2 140,00 €
209,60 € 5 240,00 €
209,59 € 10 479,50 €
100 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
IDEC
Gaminio kategorija: Keylock Jungikliai
RoHS:  
ON - OFF, OFF - ON
Screw
2 Position
IP20, IP65
Prekės Ženklas: IDEC
Didžiausia darbinė temperatūra: + 50 C
Minimali darbinė temperatūra: - 20 C
Montavimo stilius: Panel Mount
Gaminio tipas: Keylock Switches
Serija: EU2B
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Vieneto Svoris: 27 g
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
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.