IB953EF-I3

IBASE
103-IB953EF-I3
IB953EF-I3

Gam.:

Aprašymas:
Single Board Computers 3.5",i3-1115G4E,V/2GL,eDP/LVDS/DP*2,2COM,TPM2.0
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
567,69 € 567,69 €
535,57 € 5 355,70 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
IBASE
Gaminio kategorija: Single Board Computers
RoHS:  
3.5 in
Intel
Core i3-1115G4E
Core i3-1115G4E
64 GB
12 V to 24 V
Ethernet, USB
0 C
+ 60 C
147 mm x 102 mm
Prekės Ženklas: IBASE
Chipsets: 1115G4E
Įmontuotos Laikmenos Type: DDR4
Gaminio tipas: Single Board Computers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Computing
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
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

IB953 High-Performance Single Board Computers

iBASE Technology IB953 High-Performance Single Board Computers (SBCs) are powered by 11th Gen. Intel® Core™ processors (codenamed Tiger Lake). The IB953 SBCs feature a 5G compatible M.2 3052 socket and 11th Gen. Intel® Core™ and Celeron® processors built on 10nm SuperFin process. This process allows up to 25% faster performance and greater AI acceleration. Measuring 146mm x 102mm (5.8" x 4") in a compact footprint, the single board computers offer impressive I/O and computing performance, making them an ideal platform for a broad range of demanding applications in factory automation, machine vision, healthcare, as well as retail environments.