ET876-X5QLV

IBASE
103-ET876-X5QLV
ET876-X5QLV

Gam.:

Aprašymas:
„System-On-Modules“ - SOM COM Express (Type 10) CPU Module with Intel Atom x5/ E3940 (1.8GHz) on board,4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
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
290,61 € 290,61 €
276,59 € 2 765,90 €
266,57 € 6 664,25 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
IBASE
Gaminio kategorija: „System-On-Modules“ - SOM
COM Express Type 10
Intel
Atom x5-E3940
1.8 GHz
4 GB
4 GB
Audio, Ethernet, I2C, RS-232, SATA, USB
- 40 C
+ 85 C
84 mm x 55 mm
Prekės Ženklas: IBASE
Chipsets: SoC Integrated
Atminties dydis: 4 GB
Atminties tipas: DDR3L
Procesoriaus serija: x5/E3940
Gaminio tipas: System-On-Modules - SOM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Computing
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
ET876 COM Express Type 10 CPU Module (R3.0)

iBASE Technology ET876 COM Express Type 10 CPU Module (R3.0) supports Intel’s energy-efficient Atom Processor E3900 series, Intel Celeron Processor N3350, and Intel Pentium Processor N4200. The ET876 operates with an extended temperature range of -40°C to +85°C for remote outdoor deployments depending on the processor used and runs both Linux and Windows 10 operating systems. The module utilizes multi-core processor technology for high-performance computing and flexible programmable graphics, making it ideal for the Internet of Things (IoT), industrial automation, and transportation applications.