BZE6-RQ2

Honeywell
785-BZE6RQ2
BZE6-RQ2

Gam.:

Aprašymas:
Galiniai jungikliai LIMIT SWITCH E6 Enclosure
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
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 10   Užsakoma po 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
179,04 € 1 790,40 €
167,86 € 3 357,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Honeywell
Gaminio kategorija: Galiniai jungikliai
RoHS:  
Non-Illuminated
SPDT
Roller
15 A
600 VAC
250 VDC
2.5 N to 3.61 N
1
Screw
Chassis Mount
IP40
Pavaros pobūdis: Roller
Prekės Ženklas: Honeywell
Didžiausia darbinė temperatūra: + 71 C
Minimali darbinė temperatūra: - 32 C
Gaminio tipas: Limit Switches
Serija: E6/V6
Gamyklinės pakuotės kiekis: 10
Subkategorija: Switches
Tipas: Medium-Duty Limit Switches
Prekinis pavadinimas: Microswitch
Vieneto Svoris: 324 g
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

RN1810 Wi-Fi® Module

Microchip Technology RN1810 Wi-Fi® Module is an ultra-low power, 2.4GHz IEEE 802.11b/g/n surface mount module. The RN1810 small provides a complete Wi-Fi solution with on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4GHz transceiver and integrated RF power amplifier. This device is fully-certified, freeing the designer from RF design regulatory compliance testing, providing a faster time to market. The RN1810 is configured with a simple ASCII command language which speeds up prototyping and shortens development time. In the simplest configuration, the module requires only power, ground, and UART Tx and Rx connections.

E6/V6 Medium-Duty Limit Switches

Honeywell E6/V6 Medium-Duty Limit Switches are designed with a micro switch BZ switch, which has a reliable snap spring mechanism. These sealed switches (actuators with boots) are ideal for applications where there could be exposure to liquid and/or particulate environments. The general-purpose E6/V6 switches (actuators without boot seals) are preferred for applications where there will not be exposure to liquid or dust environments. These E6/V6 switches are available with SPDT contacts with maintained or momentary action or DPDT contacts with momentary action.