U.FL-2LPHF6-066N1-A-35

Hirose Connector
798-UFL2LPHF6066N1A3
U.FL-2LPHF6-066N1-A-35

Gam.:

Aprašymas:
RD kabelių rinkiniai 1.9mm to 2.4mm Mated Height, Light Weight SMT Micro Coaxial Connector

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 991

Turime sandėlyje:
991 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
5,10 € 5,10 €
4,64 € 46,40 €
4,39 € 87,80 €
4,28 € 428,00 €
4,08 € 816,00 €
3,57 € 1 785,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
U.FL
Plug (Female)
Right Angle
U.FL
Plug (Female)
Right Angle
35 mm (1.378 in)
50 Ohms
8 GHz
1.32 mm Coax
Gray
Prekės Ženklas: Hirose Connector
A Poliariškumas Jungtis: Reverse
Connector B Polarity: Reverse
Contact medžiaga: Phosphor Bronze
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: RF Cable Assemblies
Serija: U.FL
Gamyklinės pakuotės kiekis: 100
Subkategorija: Cable Assemblies
Dalies Nr., kitokios klasifikacijos numeriai: 321-5193-9-06
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

U.FL SMT Coaxial Connector

Hirose Electric U.FL SMT Coaxial Connector is ultra small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet the requirements of a wide variety of miniature equipment. The Hirose SMT Coaxial Connector features a user-friendly tactile lock for mating and a simple disconnect tool. Applications for the U.FL series are mobile phones, wireless LAN, Mini-PCI, Bluetooth, PDA, GPS, electronic measuring instruments, among others. NEW! Hirose Electric has expanded its U.FL series to include a new SMT plug designed to mate with the existing U.FL receptacles for board to board applications!

U.FL-A Micro Coaxial Cables

Hirose Electric U.FL-A Micro Coaxial Cables are suitable for applications that require high-frequency connectivity in a compact footprint. These cables deliver low reflection characteristics up to 18GHz with an increased retention force of up to 50% compared to standard U.FL. The U.FL-A micro coaxial cables offer low insertion loss, high signal integrity, and a self-alignment design that enables stable mating. These cables feature 200VAC withstanding voltage (1 minute), 500MΩ insulation resistance (100VDC), and 50Ω characteristic impedance. Typical applications include telecommunication, medical, industrial, robotics, laptops, and tablets.