FX11B-100P-SV(22)

Hirose Connector
798-FX11B100PSV22
FX11B-100P-SV(22)

Gam.:

Aprašymas:
Plokščių ir tarpinės jungtys 100P M HDR STRT SMT NO GDE PST W/GRD PLT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
2,18 € 2 180,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
3,45 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: Plokščių ir tarpinės jungtys
RoHS:  
Headers
100 Position
Solder
Horizontal
2.5 mm
FX11
Reel
Prekės Ženklas: Hirose Connector
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: ID
Gaminio tipas: Board to Board & Mezzanine Connectors
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Board to Board & Mezzanine Connectors
Prekinis pavadinimas: FunctionMAX
Dalies Nr., kitokios klasifikacijos numeriai: 573-0553-0-22
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FX11 B2B Connectors with Ground Plate

Hirose FX11 Series B2B Connectors are 0.5mm pitch headers and receptacles with optional ground plates on both sides of the header and receptacle to improve transmission characteristics. Signal and ground are arranged in a ratio of 10:1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. The FX11 is structured to prevent solder wicking via a solder gap in the contact SMT portion. With a stacking height of either 2mm, 2.5mm, or 3mm, the FX11 series comes in 60, 80, 100, or 120 contact positions, provides additional solder weld strength through metal fittings. 

High Speed Board to Board Connectors

Hirose Electric produces a variety of High-Speed Board to Board Connectors. These High-Speed Board to Board Connectors are ideal for mezzanine applications, coplanar or vertical, with optional ground plates, and a wide range of positions and stacking heights. Hirose Connectors include the FX10, FX11, FX18, and IT3 series connectors.