FX10A-120P-SV1(91)

Hirose Connector
798-FX10A120PSV191
FX10A-120P-SV1(91)

Gam.:

Aprašymas:
Plokščių ir tarpinės jungtys 120P M HDR STRT SMT GIDE POST NO GRD PLT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
2,98 € 2 980,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: Plokščių ir tarpinės jungtys
RoHS:  
Headers
2 Row
Solder
FX10
Reel
Prekės Ženklas: Hirose Connector
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: ID
Gaminio tipas: Board to Board & Mezzanine Connectors
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Board to Board & Mezzanine Connectors
Prekinis pavadinimas: FunctionMAX
Dalies Nr., kitokios klasifikacijos numeriai: 570-0142-7-91
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

FX10 B2B Connectors with Ground Plate

Hirose FX10 Series B2B Connectors are 0.5mm pitch headers and receptacles with optional ground plates on both sides of the header and receptacle to improve transmission characteristics. Signal and ground are arranged in a ratio of 10:1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. With a stacking height of either 4mm or 5mm, the FX10 series comes in 80, 100, 120, and 140 contact positions. provides additional solder weld strength through metal fittings. Hirose's FX10 Series B2B Connectors without the grounding plate have been filled with additional signal contacts (96, 120, 144, and 158 contact positions). These board-to-board connectors feature a rated current of 0.3A and a rated voltage of 50VAC. Ideal for notebook computers, PDA, and other miniature electronic equipment.