DH-37-CT2B

Hirose Connector
798-DH-37-CT2B
DH-37-CT2B

Gam.:

Aprašymas:
I/O Jungtys ONE TOUCH LOCK TYPE COVER PLASTIC BUTTON

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 515

Turime sandėlyje:
515 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,73 € 6,73 €
5,56 € 55,60 €
5,29 € 158,70 €
5,04 € 302,40 €
4,84 € 508,20 €
4,78 € 1 218,90 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: I/O Jungtys
RoHS:  
Tools & Accessories
37 Position
Straight
DH
- 25 C
+ 85 C
Tray
Prekės Ženklas: Hirose Connector
Spalva: Black
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Funkcijos:: Cover case, plastic button type
Degumo įvertinimas: UL 94 V-0
Korpuso medžiaga: Polycarbonate (PC)
Prievadų skaičius: 1 Port
Gaminio tipas: I/O Connectors
Gamyklinės pakuotės kiekis: 15
Subkategorija: I/O Connectors
Tipas: Tools & Accessories
Dalies Nr., kitokios klasifikacijos numeriai: 244-0049-0-00
Vieneto Svoris: 10,100 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

DH Series 1mm Pitch Interface Connectors

Hirose DH Series are shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.