DF81-30P-SHL

Hirose Connector
798-DF81-30P-SHL
DF81-30P-SHL

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai 30P PLUG OUTER SHELL

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 7 854

Turime sandėlyje:
7 854 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,155 € 0,16 €
0,147 € 3,68 €
0,138 € 13,80 €
0,12 € 30,00 €
0,113 € 113,00 €
0,104 € 260,00 €
Visa Ritė (Užsakoma po 10000)
0,093 € 930,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Accessories
DF81
Reel
Cut Tape
Priedo tipas: Shell
Prekės Ženklas: Hirose Connector
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Korpuso medžiaga: Stainless Steel
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Headers & Wire Housings
Dalies Nr., kitokios klasifikacijos numeriai: 662-8106-0-00
Vieneto Svoris: 21 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF81 Board-to-Micro Coaxial Cable Connectors

Hirose Electric DF81 Series 0.4mm Pitch, Horizontal Mating, Board-to-Micro Coaxial Cable Connectors utilizes its 0.4mm pitch, to offer a space-saving design and a low height of 0.9mm in a single row connector. Designed to optimize transmission speeds, the DF81 series provides superior signal characteristics. Shielding capacity is increased by providing multiple grounding points.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.