DF80J-50S-0.5V(51)

Hirose Connector
798-DF80J-50S-0.5V51
DF80J-50S-0.5V(51)

Gam.:

Aprašymas:
Greitaeigės / Modulinės Jungtys

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 500   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 500)
1,89 € 945,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: Greitaeigės / Modulinės Jungtys
RoHS:  
Headers
50 Position
0.5 mm
SMD/SMT
Gold
DF80
Reel
Prekės Ženklas: Hirose Connector
Contact medžiaga: Phosphor Bronze
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Korpuso spalva: Black
Korpuso medžiaga: Thermoplastic (TP)
Montavimo kampas: Straight
Gaminio tipas: High Speed / Modular Connectors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Backplane Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 662-8024-8-51
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DF80 Board-to-Micro Coaxial Cable Connectors

Hirose Electric DF80 Series Board-to-Micro Coaxial Cable Connectors offers high contact reliability and enhanced shielding with a space-saving design. With its excellent signal characteristics, this series conforms to ver 1.2 of eDP™ (Embedded DisplayPort™) with 2.7Gbps and 5.4Gbps signal transmission speed. Designed to be a space-saving connector, it features a 0.5mm pitch, low mated height, single row contact arrangement, and vertical connection type. The mating position can be easily identified visually and has a long insertion guide for mating. The DF80 series utilizes an effective contact length of 0.5mm and a pinching type 2 point contacting structure, to ensure high contact reliability. A tactile click ensures that the lock function has been completed and the actuator is secured.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.