DF59-2P-2FC(50)

Hirose Connector
798-DF59-2P-2FC50
DF59-2P-2FC(50)

Gam.:

Aprašymas:
Apšvietimo jungtys 2P MALE B2B BRIDGE SWING-LOCK 2MM PITCH

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,29 € 1,29 €
1,19 € 11,90 €
1,04 € 52,00 €
0,963 € 96,30 €
0,903 € 225,75 €
0,836 € 418,00 €
0,747 € 747,00 €
0,701 € 1 752,50 €
0,676 € 3 380,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: Apšvietimo jungtys
RoHS:  
Connectors
Floating Plug
2 Position
3 A
Gold
Brass
Polybutylene Terephthalate (PBT)
DF59
Tray
Programa: Board to Board
Prekės Ženklas: Hirose Connector
Pitch: 2 mm
Gaminio tipas: Lighting Connectors
Gamyklinės pakuotės kiekis: 50
Subkategorija: Power
Nurodytoji įtampa: 230 V to 350 V
Dalies Nr., kitokios klasifikacijos numeriai: 667-0006-4-50
Vieneto Svoris: 200 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Malaizija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

DF59 2mm Pitch Connectors

Hirose DF59 2mm Pitch Connectors feature an ultra low profile design that minimizes shadowing. These 2mm pitch connectors enable multiple wire-to-board, co-planar board-to-board bridge, and short-circuit pin connections to the PCB that minimizes the issue of thermal expansion. The floating board-to-board connector with stress-free contact allows ±0.5mm floating function in XYZ directions. Hirose DF59 2mm Pitch Connectors feature a positive swing-lock mechanism that provides strong plug retention against cable pull. These connectors are available in 2, 3, and 4 positions.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

SnapBee™ Connectors

Hirose Electric SnapBee™ Connectors are designed for use in small power supply applications. Demand for smaller and thinner products in the industrial and consumer electronics industries is high due to increased space restrictions. SnapBee connectors from Hirose Electric offer high performance, a compact design, and a top-entry lock to prevent interference with structural components and enhance workability.