DF22-1RS/P-7.92

Hirose Connector
798-DF221RS/P792
DF22-1RS/P-7.92

Gam.:

Aprašymas:
Valdybos Įgaliojimai 1P RETAINER 7.92MM PITCH

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,198 € 0,20 €
0,166 € 1,66 €
0,148 € 3,70 €
0,139 € 13,90 €
0,126 € 37,80 €
0,12 € 120,00 €
0,113 € 282,50 €
0,111 € 2 220,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: Valdybos Įgaliojimai
RoHS:  
Power to the Board
1 Position
7.92 mm
DF22
Bulk
EnerBee
Priedo tipas: Retainer
Prekės Ženklas: Hirose Connector
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Korpuso spalva: Black
Korpuso medžiaga: Polyamide (PA)
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 55 C
Gaminys: Accessories
Gamyklinės pakuotės kiekis: 100
Subkategorija: Power Connectors
Dalies Nr., kitokios klasifikacijos numeriai: 680-1213-4-00
Vieneto Svoris: 590 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

DF22 EnerBee™ Connectors

Hirose Electric DF22 EnerBee™ Connectors are 7.92mm contact pitch high-current connectors for internal power supplies. The DF22 connectors feature a reliable interior lock that protects against accidental disconnection of mated connectors and molded-in contact retention tabs. These connectors incorporate built-in posts that ensure correct connector placement and orientation on the board. The DF22 connectors employ encapsulation support, increased retention force of crimped contacts, confirmation of complete contact insertion, full line of crimp socket contacts, and in-line connections. Hirose Electric DF22 EnerBee Connectors are prevented from short-circuiting by insulator housings that electrically isolate them from adjacent contacts.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.