S7091-46R

Harwin
855-S7091-46R
S7091-46R

Gam.:

Aprašymas:
EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai 2.70mm SMT Spring Contact (T&R)

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 17 264

Turime sandėlyje:
17 264 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
11 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,275 € 0,28 €
0,172 € 1,72 €
0,148 € 14,80 €
0,137 € 34,25 €
0,13 € 65,00 €
0,124 € 124,00 €
Visa Ritė (Užsakoma po 2500)
0,118 € 295,00 €
0,112 € 560,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Harwin
Gaminio kategorija: EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Spring Contact
SMD/SMT
4 mm
2.7 mm
Reel
Cut Tape
Prekės Ženklas: Harwin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Medžiaga: Copper Alloy
Gamyklinės pakuotės kiekis: 2500
Subkategorija: EMI/RFI
Prekinis pavadinimas: Datamate
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536901000
CNHTS:
7419809100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

EMC Shield Can Clips

Harwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. Combining Shield Clips with Shield Cans eliminates the need for manual soldering, simplifying production and decreasing assembly costs. Clips are secured to the board during reflow, while cans are easily pushed into position during a secondary operation. This process removes the risk of creating hot spots from manual soldering. The clips provide a straightforward and easy-to-use board-level shielding solution, which simplifies rework, testing, and cleaning. 

SMT Spring Contacts

Harwin SMT Spring Contacts allow for flexibility when creating electrical and grounding connections. With many configurations and working heights, these spring contacts provide an ideal solution when space constraints are an issue. They are ideal for blind mating and tolerant to both wiping and sliding actions. The contacts are provided on tape and reel for automated assembly and cost-effective production. Harwin SMT Spring Contacts are available in a variety of configurations to provide an array of benefits. Antenna contacts with a positive stop feature prevent overstressing and permanent set of the component. Multidirectional contacts allow for vertical or horizontal use. The box style design prevents twists and snagging of the free end, while C-shape designs allow for simple and effective contact with metal shields or frames.

EMC Shielding Solutions

Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.