M58-2800442R

Harwin
855-M58-2800442R
M58-2800442R

Gam.:

Aprašymas:
Plokščių ir tarpinės jungtys .8MM FEMALE 40-WAY B2B ARCHER

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 370

Turime sandėlyje:
370 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,96 € 1,96 €
1,68 € 16,80 €
1,50 € 37,50 €
1,42 € 142,00 €
1,33 € 332,50 €
Visa Ritė (Užsakoma po 800)
1,14 € 912,00 €
1,07 € 2 568,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Harwin
Gaminio kategorija: Plokščių ir tarpinės jungtys
RoHS:  
Connectors
40 Position
0.8 mm (0.031 in)
Solder
Vertical
Reel
Cut Tape
Prekės Ženklas: Harwin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gaminio tipas: Board to Board & Mezzanine Connectors
Gamyklinės pakuotės kiekis: 800
Subkategorija: Board to Board & Mezzanine Connectors
Prekinis pavadinimas: Archer
Vieneto Svoris: 449 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer .5 & .8 Board-to-Board Connectors

Harwin Archer .5mm and .8mm Board-to-Board Connectors offer a 0.5A maximum current rating per contact, 100VAC/DC voltage rating, and 30 cycles of operation. The .5mm connectors feature 30-, 40-, 80-, and 100-pin count options and are made for smaller and lighter solutions. The .5mm series includes polarization features to ensure the correct orientation and alignment to prevent mismating. The .8mm connectors are available in 30-, 40-, 60-, 80-, 100-, and 120-pin count versions and are designed for mezzanine daughterboard-to-motherboard layouts with an industrial-grade connection. The 0.8mm surface-mount connectors are fully shrouded to help prevent damage to the contacts and include location pegs to avoid movement before soldering.

Archer .8 Board-to-Board Connectors

Harwin’s Archer .8 Board-to-Board Connectors are compact and capable micro-pitch connectors ideal for IIoT modules and embedded computing. These connectors are designed for mezzanine daughterboard to motherboard layouts with an industrial-grade connection, and the high-pin counts on a 0.8 pitch give a maximum PCB footprint of just over 50mm. The housing designs are polarized, and contacts are fully shrouded and protected to help prevent mismating and accidental damage to the contacts. Archer .8 connectors have a surface mount design, are supplied in a tape and reel format with pick and place caps included, and are ready for automated volume assembly. The Archer .8 Board-to-Board Connectors are designed with location pegs to avoid movement before soldering and are ideal for E-vehicles, consumer electronics, and industrial applications.