G125-9601002

Harwin
855-G125-9601002
G125-9601002

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai Gecko-SL PANEL MOUNT/PCB BACKSHELL 06 POS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
61,97 € 61,97 €
54,67 € 546,70 €
51,35 € 1 283,75 €
49,27 € 2 463,50 €
46,92 € 4 692,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Harwin
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Accessories
Gecko-SL
GECKO
Bulk
Priedo tipas: Backshell
Prekės Ženklas: Harwin
Korpuso spalva: Silver
Korpuso medžiaga: Aluminum
Užrakto Type: Jackscrew
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 5
Subkategorija: Headers & Wire Housings
Vieneto Svoris: 461 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinė Karalystė
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

EMI/RFI Shielding for High-Reliability Connectors

Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts. 

Gecko Screw-Lok Metal Backshells

Harwin Gecko Screw-Lok (Gecko-SL) Metal Backshells feature a nickel-plated aluminum hood that fits over male or female crimp housing with six to 50 contacts over two rows. These backshells are designed to be used with nickel-coated copper braids for EMC / RFI purposes, polymer braids for mechanical protection, and polyurethane-coated fiberglass braids for heat applications. Harwin Gecko-SL backshells offer a cable housing or through-board hood with a horizontal or straight connector orientation for 1.25mm pitch connectors. These metal backshells have a -65°C to +150°C operating temperature and are RoHS compliant.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.