G125-3045096L0

Harwin
855-G125-3045096L0
G125-3045096L0

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai 1.25MM M HSG 2x25 POS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 172

Turime sandėlyje:
172 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,46 € 3,46 €
2,93 € 29,30 €
2,61 € 78,30 €
2,34 € 585,00 €
2,23 € 1 115,00 €
2,12 € 2 120,00 €
1,99 € 4 975,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Harwin
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Wire Housings
50 Position
1.25 mm (0.049 in)
Gecko-Latch
GECKO
- 65 C
+ 150 C
Prekės Ženklas: Harwin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: GB
Dabartinė klasė: 2 A
Degumo įvertinimas: UL 94 V-0
Korpuso lytis: Male
Korpuso medžiaga: Polyamide (PA)
Izoliacijos Atsparumas: 10 GOhms
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 10
Subkategorija: Headers & Wire Housings
Nurodytoji įtampa: 250 V, 450 V
Vieneto Svoris: 885 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Latching G125 Gecko Connectors

Harwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.