G125-2241096F3

Harwin
855-G125-2241096F3
G125-2241096F3

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai 1.25MM F 2X5 HOUSING W/ PANEL MOUNT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1000   Užsakoma po 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,71 € 6 710,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Harwin
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Wire Housings
10 Position
1.25 mm (0.049 in)
2 Row
1.25 mm (0.049 in)
Panel Mount
Crimp
Straight
Socket (Female)
Gecko-SL
GECKO
- 65 C
+ 150 C
Prekės Ženklas: Harwin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: GB
Dabartinė klasė: 2 A
Korpuso spalva: Green
Korpuso medžiaga: Nylon
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 10
Subkategorija: Headers & Wire Housings
Vieneto Svoris: 856 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

EMI/RFI Shielding for High-Reliability Connectors

Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts. 

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.